ABB ESP4B0600-00 technical specifications.
| Package Length (mm) | 270 |
| Package Width (mm) | 127 |
| Package Height (mm) | 65 |
| Mounting | Desktop |
| Cage Code | SQ299 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for ABB ESP4B0600-00 to view detailed technical specifications.
No datasheet is available for this part.