ABB F202AC-40/0.03 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 40A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ABB F202AC-40/0.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.