ABB GT1000R technical specifications.
| Package Length (mm) | 450 |
| Package Width (mm) | 439 |
| Package Height (mm) | 89 |
| Cage Code | SQ299 |
| HTS Code | 8536100040 |
Download the complete datasheet for ABB GT1000R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.