ABB GT3000T technical specifications.
| Package Length (mm) | 424 |
| Package Width (mm) | 140 |
| Package Height (mm) | 373 |
| Mounting | Desktop |
| Cage Code | SQ299 |
| HTS Code | 8205598000 |
Download the complete datasheet for ABB GT3000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.