ABB LGR 1101-2G technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 7(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 23W |
| Efficiency | 86% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB LGR 1101-2G to view detailed technical specifications.
No datasheet is available for this part.