ABB LGR4601-2 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.25(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 86% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Pin Count | 7 |
Download the complete datasheet for ABB LGR4601-2 to view detailed technical specifications.
No datasheet is available for this part.