ABB LP-11U-10 technical specifications.
| Package Length (mm) | 729 |
| Package Width (mm) | 312 |
| Package Height (mm) | 680 |
| Mounting | Desktop |
| Cage Code | SQ299 |
| HTS Code | 8547900040 |
| Schedule B | 8547900040 |
Download the complete datasheet for ABB LP-11U-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.