ABB MCB-10 technical specifications.
| Pole Throw Configuration | SPST |
| Circuit Configuration | N.O. |
| Switch Type | Push Button Switch |
| Max Current Rating | 6@230VACA |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB MCB-10 to view detailed technical specifications.
No datasheet is available for this part.