ABB MS116-1.0 technical specifications.
| Category | Manual Motor Starter Protector |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB MS116-1.0 to view detailed technical specifications.
No datasheet is available for this part.