ABB NF22E-12 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | Electronic overload relays |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB NF22E-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
