ABB OT200U30 technical specifications.
| Approvals | IEC |
| Package/Case | 200 |
| Current Rating | 200A |
| Depth | 3.3inch |
| Length | 170mm |
| Mount | Base, DIN Rail |
| Number of Poles | 3 |
| Termination | Screw |
| Type | Switch |
| Voltage Rating | 600V |
| Width | 6.67inch |
| RoHS | Compliant |
Download the complete datasheet for ABB OT200U30 to view detailed technical specifications.
No datasheet is available for this part.