ABB OT30F3C technical specifications.
| Current Rating | 30A |
| Depth | 2.95inch |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Base, DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Lug |
| Type | Switch |
| Voltage Rating | 600V |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for ABB OT30F3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.