ABB OT40F6 technical specifications.
| Current Rating | 32A |
| Number of Poles | 6 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for ABB OT40F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
