
ABB OT40F8 technical specifications.
| Current Rating | 32A |
| Number of Poles | 8 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for ABB OT40F8 to view detailed technical specifications.
No datasheet is available for this part.
