ABB OT45E3 technical specifications.
| Description | LOAD BREAK SWITCH, 45A, 3POLE - More Details |
| Approval 2-pole | N/A |
| Approval 3-pole | UL508 |
| Approval 4-pole | UL508 |
| Max operating voltage | 600V |
| Rated insulation and operational voltage. AC20 and DC20 | 750V |
| Weight | 0.59lbs |
| Dimensions | 3.6 x 2.07 x 2.85 in |
| Number of Poles | 3P |
| Maximum Current | 63A |
| IP Rating | IP20 |
| Power Rating | 22kW |
| Voltage Rating | 415V ac |
| Electrical Phase | 3 |
| Auxiliary Contacts Available | Yes |
| RoHS | Compliant |
Download the complete datasheet for ABB OT45E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
