ABB OT60F3C technical specifications.
| Current Rating | 60A |
| Depth | 2.95inch |
| Length | 103mm |
| Mount | Base, DIN Rail |
| Number of Poles | 3 |
| Termination | Screw |
| Type | Switch |
| Voltage Rating | 600V |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for ABB OT60F3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.