ABB PIM400Z technical specifications.
| Number of Terminals | 15 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P15 |
| Width | 36.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | -75 |
| Input Voltage-Min | -36 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB PIM400Z to view detailed technical specifications.
No datasheet is available for this part.