Board mount DC-DC regulated power supply module, delivering 22W with a single output. Features a wide input voltage range from 4.5V to 14.4V and operates up to a maximum temperature of 100°C. This hybrid module utilizes a 17-terminal configuration within a JEDEC S-XXMA-B17 package, measuring 12.2mm by 12.2mm.
ABB PJT004A0X3-SRZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 17 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-B17 |
| Width | 12.2 |
| Length | 12.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB PJT004A0X3-SRZ to view detailed technical specifications.
No datasheet is available for this part.