
The ABB PSE300 is an efficient softstarter designed for general purpose motor starting. It offers a balance between high starting capacity and cost efficiency, with built-in bypass for energy saving and easy installation. Features include torque control, current limit, and electronic overload protection. It supports Modbus RTU communication for monitoring and control.
Sign in to ask questions about the ABB PSE300-600-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB PSE300-600-70 technical specifications.
| Rated operational current | 300 |
| Operational voltage | 208...600 |
| Rated control supply voltage | 100...250 |
| Number of starts per hour | 10 |
| Ambient temperature (During operation) | -25...+60 |
| Ambient temperature (During operation) | -13...+140 |
| Degree of protection (Main circuit) | IP00 |
| Degree of protection (Supply and control circuit) | IP20 |
| Built-in bypass | Yes |
| Built-in modbus | Yes |
| Cooling system | fan cooled (thermostat controlled) |
| Display | LCD |
| Number of signal relays | 3 |
| Ramp time during start | 1...30 |
| Ramp time during stop | 0...30 |
| Electronic overload | Yes (Class 10A, 10, 20, 30) |
| Locked rotor protection | Yes |
| Underload protection | Yes |
| Fieldbus connection | Yes (option) |
| Current limit | 1.5...7 x le |
| Rated operational voltage (Ue) | 208...600 |
| Rated thermal current (Ith) | 3 |
| Max power loss at rated I | 18.0 |
| Max fuse rating - main circuit | 800 |
| Power requirements supply circuit Holding (VA) | 21 |
| Power requirements supply circuit Pull-in (VA) | 24.4 |
| RoHS | Compliant |
Download the complete datasheet for ABB PSE300-600-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.