Board mount DC/DC regulated power supply module featuring a single output and 16.5W power capability. This hybrid module operates with an input voltage range of 3V to 14.4V. It offers one function and one output, housed in a 17-terminal JEDEC S-XXMA-B17 package with dimensions of 12.19mm width and 12.19mm length.
ABB PVX003A0X3-SRZ technical specifications.
| Number of Terminals | 17 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-B17 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB PVX003A0X3-SRZ to view detailed technical specifications.
No datasheet is available for this part.