Regulated DC-DC power supply module, featuring a single output and 396W power capability. This hybrid converter operates within a 36V to 75V input voltage range. Housed in a QUARTER BRICK PACKAGE-8 (JEDEC R-XDMA-X8), it offers 8 terminals in a dual position configuration. Dimensions are 36.8mm width and 58.4mm length.
ABB QBVW033A0B41-HZ technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X8 |
| Width | 36.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB QBVW033A0B41-HZ to view detailed technical specifications.
No datasheet is available for this part.