ABB QS865A technical specifications.
| Package Length (mm) | 284.5 |
| Package Width (mm) | 86.3 |
| Package Height (mm) | 86.6 |
| Mounting | Desktop |
| Cage Code | SQ299 |
Download the complete datasheet for ABB QS865A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.