ABB QTS48T67096-NCAP technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 38V |
| Output Voltage | 9.6V |
| Maximum Input Voltage | 55V |
| Maximum Output Power | 480(Typ)W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 67A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| Cage Code | SQ299 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for ABB QTS48T67096-NCAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.