ABB S2-H11 technical specifications.
| Contact Current Rating | 63A |
| Current Rating | 2A |
| Mount | Screw |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB S2-H11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
