ABB S201-K8 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 8A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 575mV |
| RoHS | Compliant |
Download the complete datasheet for ABB S201-K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
