ABB S202P-K40 technical specifications.
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ABB S202P-K40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
