The S202U-K30 is a 240VAC thermal magnetic circuit breaker with a current rating of 30A. It features a screw terminal design and is mounted on DIN rail. The device operates within a temperature range of -25°C to 55°C. It has four terminals and is designed for general use.
ABB S202U-K30 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB S202U-K30 to view detailed technical specifications.
No datasheet is available for this part.