ABB S202U-Z4 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 4A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 240V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB S202U-Z4 to view detailed technical specifications.
No datasheet is available for this part.