ABB S203-D40 technical specifications.
| Current Rating | 40A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | System pro M compact |
| Voltage Rating (AC) | 230V |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S203-D40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
