ABB S203-K16 technical specifications.
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Number of Poles | 3 |
| Voltage Rating | 277VAC |
| Current Rating | 16A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | SQ299 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ABB S203-K16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.