
ABB S204-K4 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 4A |
| Mount | DIN Rail |
| Number of Poles | 4 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB S204-K4 to view detailed technical specifications.
No datasheet is available for this part.