This miniature circuit breaker features a toggle actuator and is rated for 240VAC with a current rating of 1A. It has 8 screw terminals and is designed for mounting on DIN rail. The operating temperature range is from -25 to 55°C.
ABB S204U-Z1 technical specifications.
| Type | Miniature |
| Number of Poles | 4 |
| Voltage Rating | 240VAC |
| Current Rating | 1A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| Typical AC Voltage Rating | 240V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB S204U-Z1 to view detailed technical specifications.
No datasheet is available for this part.