This miniature circuit breaker features a 4-pole design with a voltage rating of 240VAC and a current rating of 6A. It has a toggle actuator type and is designed for mounting on DIN rail. The operating temperature range is from -25°C to 55°C. The terminals are screw designed and there are 8 terminals in total.
ABB S204U-Z6 technical specifications.
| Type | Miniature |
| Number of Poles | 4 |
| Voltage Rating | 240VAC |
| Current Rating | 6A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| Typical AC Voltage Rating | 240V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB S204U-Z6 to view detailed technical specifications.
No datasheet is available for this part.