
The S2 Series of miniature circuit breakers offer a compact solution to protection requirements. The breakers are recognized under standard UL 1077 as supplemental protective devices. The S2 devices are current limiting, DIN rail mounted and can offer a good equivalent to fused systems. The S2 is available with application-specific trip characteristics to provide maximum circuit protection. The breakers offer thermal-magnetic trip protection according to B, C, D, K and Z characteristics. For the worldwide market, the breakers carry UL, CSA, IEC, CE and many other agency approvals and certifications.
ABB S261-B6 technical specifications.
| Type | Miniature |
| Number of Poles | 1 |
| Voltage Rating | 277VAC |
| Current Rating | 6A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 277V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB S261-B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.