ABB S271-K10 technical specifications.
| Type | Miniature |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 10A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 277|480V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB S271-K10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.