ABB S281UC-K16 technical specifications.
| Type | Miniature |
| Number of Poles | 1 |
| Voltage Rating | 220VDC |
| Current Rating | 16A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB S281UC-K16 to view detailed technical specifications.
No datasheet is available for this part.