This miniature circuit breaker is designed for use in industrial applications, with a voltage rating of 240VAC and a current rating of 30A. It features a handle-operated actuator and is mounted on a DIN rail. The device has four terminals and is rated for operation between -25°C and 55°C. The terminals are designed for screw connection.
ABB S282UX-K30 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 240V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB S282UX-K30 to view detailed technical specifications.
No datasheet is available for this part.