
ABB S800-AUX technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 2 |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ABB S800-AUX to view detailed technical specifications.
No datasheet is available for this part.