ABB S802PV-S10 technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for ABB S802PV-S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.