
ABB S804PV-S32 technical specifications.
| Current Rating | 32A |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for ABB S804PV-S32 to view detailed technical specifications.
No datasheet is available for this part.
