Relay Accessories Auxiliary Contact Block for Electromechanical Relay
ABB SK829002-C technical specifications.
| Type | Auxiliary Contact Block |
| Relay Type | Electromechanical Relay |
| Product Weight | 100g |
| Product Depth | 70mm |
| Height | 68mm |
| Product Length | 12.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB SK829002-C to view detailed technical specifications.
No datasheet is available for this part.