ABB ST202M-K15 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Current Rating | 15A |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
Download the complete datasheet for ABB ST202M-K15 to view detailed technical specifications.
No datasheet is available for this part.