The ABB SU202PR-K20 is a miniature 2-pole circuit breaker with a voltage rating of 400VAC and a current rating of 20A. It features a toggle actuator and a screw terminal design, allowing for mounting on DIN rail. The device operates within a temperature range of -25°C to 55°C and has 4 terminals. It is designed for general use in circuit protection applications.
ABB SU202PR-K20 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 400VAC |
| Current Rating | 20A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 400V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB SU202PR-K20 to view detailed technical specifications.
No datasheet is available for this part.