The SU202PR-K32 is a miniature toggle circuit breaker rated for 400VAC with a current rating of 32A. It features a screw terminal design and is mounted on a DIN rail. The device operates within a temperature range of -25°C to 55°C. It has four terminals and is designed for general use in circuit protection applications.
ABB SU202PR-K32 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 400VAC |
| Current Rating | 32A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 400V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB SU202PR-K32 to view detailed technical specifications.
No datasheet is available for this part.