ABB SU202PR-K40 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 400VAC |
| Current Rating | 40A |
| Trip Time | 0.2s |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 400V |
Download the complete datasheet for ABB SU202PR-K40 to view detailed technical specifications.
No datasheet is available for this part.