The SU202PR-K63 is a 2-pole miniature circuit breaker with a voltage rating of 400VAC and a current rating of 63A. It features a toggle actuator and a screw terminal design. The device is designed for mounting on DIN rail and has a typical AC voltage rating of 400V. The SU202PR-K63 operates within a temperature range of -25°C to 55°C.
ABB SU202PR-K63 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 400VAC |
| Current Rating | 63A |
| Trip Time | 0.2s |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 400V |
Download the complete datasheet for ABB SU202PR-K63 to view detailed technical specifications.
No datasheet is available for this part.