ABB T2H015TW technical specifications.
| Current Rating | 15A |
| Depth | 103mm |
| Length | 90mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | T2H |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for ABB T2H015TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.