ABB TA110DU90 technical specifications.
| Contact Current Rating | 90A |
| Depth | 126mm |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Series | TA110DU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 139mm |
| RoHS | Compliant |
Download the complete datasheet for ABB TA110DU90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.