ABB TA25DU1.0 technical specifications.
| Max Supply Voltage | 500V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Resistance | 2.19R |
| RoHS | Not Compliant |
Download the complete datasheet for ABB TA25DU1.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.