ABB TA25DU5.0 technical specifications.
| Depth | 94mm |
| Length | 44mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 500V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Resistance | 87.5mR |
| Series | TA25DU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for ABB TA25DU5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.